What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECA1JM221

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1JM221.

IHS

Datasheet12 pages7 years ago

Future Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
-57.32%

CAD Models

Download Panasonic ECA1JM221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA1JHG221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JHG221B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 220muF ±20% 0.394Dia 10.00mm
PanasonicECA-1HM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1H221MPD1TD
Capacitor Aluminum 220uF 50V 20% (10 X 12.5mm) Radial 5mm 430mA 2000h 85C Ammo Pack
KYOCERA AVXUVR1H221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 220muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUVR1J221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic ECA1JM221 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 220uF 63V 20% (10 X 16mm) Radial 5mm 450mA 2000h 85°C Bulk
Panasonic ECA1JM221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 220uF 63V 20% Aluminum Cylindrical Can 5mm 450mA 2000 hr 85°C Bag
Avnet Japan
Panasonic ECA-1JM221 Electrolytic capacitor 220µF 63V Radial lead 10mm 5mm
220uF 63V ±20% 450mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium electrolytic capacitor radial 220uF 63VDC
Aluminum Electrolytic Capacitors, 220uF, 63V, -40 to 85¡C
Panasonic SCT
CAPACITOR, 220UF, 63V; Capacitor Application:General Purpose; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Life Time @ Temperature:2000 hours @ 85°C; Height:16mm; Diameter:10mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:450mA; External Length / Height:16mm; Lead Diameter:0.6mm; Leakage Current:138.6µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:63V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1JM221
  • ECA-1JM221
  • ECA-1JM221.
  • ECA1JM221.