Rubycon 50PK220MEFC10X12.5

PK Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 50V
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50PK220MEFC10X12.5.

IHS

Datasheet2 pages9 years ago

Newark

Garrett

Inventory History

3 month trend:
-41.42%

CAD Models

Download Rubycon 50PK220MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.223
$ 0.223
Stock
3,981
611,632
611,632
Authorized Distributors
5
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
435 mA
400 mA
400 mA
Height - Seated (Max)
13.9954 mm
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 63V 220muF ±20% 0.492Dia 12.50mm
PanasonicECA1JM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM221B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1H221MPD1TD
Capacitor Aluminum 220uF 50V 20% (10 X 12.5mm) Radial 5mm 430mA 2000h 85C Ammo Pack
NichiconUVK1H221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 50V 220muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitors-DIP DIP,D10xL12.5mm 220μF ±20% 50V - 360mA 2000Hrs@105℃

Descriptions

Descriptions of Rubycon 50PK220MEFC10X12.5 provided by its distributors.

PK Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 50V
220uF 50V ±20% 522mA@10kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 50V 20%( 10 X 12.5mm) Radial 5mm 435mA 2000h 85°C Bulk

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50PK220MEFC 10X12.5