Rubycon 50PFV68M8X10.5

SMD, D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50PFV68M8X10.5.

JRH Electronics

Datasheet2 pages4 years ago

Master Electronics

Inventory History

3 month trend:
+2.82%

CAD Models

Download Rubycon 50PFV68M8X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 0.941
Stock
5,944
19,625
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
25 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
62.5 mA
2.7 A
Height - Seated (Max)
10.4902 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-02-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEH-ZC1J680P
Cap Aluminum 68uF 63V 20% (10 X 10.2mm) SMD Cylindrical 0.03 Ohm 1400mA 4000hr 125°C Emboss T/R
United Chemi-ConHHXA500ARA680MHA0G
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.25A 4000h 125C T/R Automotive AEC-Q200
United Chemi-ConHHXA350ARA680MF80G
Cap Aluminum Polymer Hybrid 68uF 35VDC 20% (6.3 X 7.7mm) SMD 0.035 Ohm 1400mA 4000h 125C Automotive T/R
United Chemi-ConHHXB500ARA680MHA0G
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
KYOCERA AVXPCX1V680MCL1GS
CX Series 35 V 68 uF 10 x 10 mm SMT Polymer Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 50PFV68M8X10.5 provided by its distributors.

SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333
Cap Aluminum Polymer Hybrid 68uF 50VDC 20% (8 X 10.5mm) SMD 0.03 Ohm 1250mA 4000h 125C Automotive AEC-Q200
68¦ÌF 50V ¡À20% 30m¦¸ 4000h@ 125¡ãC 1.25A@ 100kHz,62.5mA@ 120Hz SMD,8X10.5MM 8.3mm*8.3mm*10.5mm
Radial Can - SMD PFV 50V 68muF ±20% 0.315Dia 8.00mm
CAP ALUM HYBRID 68UF 20% 50V SMD

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG