Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PCX1V680MCL1GS

CX Series 35 V 68 uF 10 x 10 mm SMT Polymer Aluminum Electrolytic Capacitor
$ 3.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCX1V680MCL1GS.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages5 years ago

Newark

Farnell

Factory Futures

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX PCX1V680MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-09-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXPCV1V680MCL1GS
Cap Aluminum Polymer 68uF 35VDC 20% (10 X 8mm) SMD 0.037 Ohm 1800mA 3000h 105C Automotive T/R
KYOCERA AVXPCV1H680MCL1GS
Cap Aluminum Polymer 68uF 50VDC 20% (10 X 12.7mm) SMD 0.029 Ohm 2600mA 3000h 105C Automotive T/R
United Chemi-ConHHXB350ARA680MF80G
68μF 35V ±20% Al Electrolytic Cap, 35mΩ, 5000h@105°C, 2A@100kHz, SMD, 6.6mm × 6.6mm × 8mm
Cap Aluminum Polymer 68uF 16VDC 20% (6.3 X 6mm) SMD 0.03 Ohm 2200mA 5000h 105C Automotive T/R
United Chemi-ConHHXB500ARA680MHA0G
Cap Aluminum Polymer 68uF 50VDC 20% (8 X 10mm) SMD 0.03 Ohm 1800mA 5000h 105C Automotive T/R
Panasonic10SVPS68M
Cap Aluminum Polymer 68uF 10VDC 20% (6.3 X 5.9mm) SMD 0.03 Ohm 2200mA 5000h 105C T/R

Descriptions

Descriptions of KYOCERA AVX PCX1V680MCL1GS provided by its distributors.

CX Series 35 V 68 uF 10 x 10 mm SMT Polymer Aluminum Electrolytic Capacitor
68UF 35V POLYMER ALUM ELECTROLYTIC CAP 5101-1, CX SERIES 3000H 10(DIA.)X9.9MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 4141
CAPACITOR, ALUM ELEC, 68UF, 35V, 20%, SM; CAPACITOR, ALUM ELEC, 68UF, 35V, 20%, SMD; Capacitance:68µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; ESR:0.03ohm; Life Time @ Temperature:3000 hours @ 125°C; Height:10mm; Diameter:10mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX