Panasonic EEHZT1H680V

Cap Aluminum Polymer 68uF 50VDC 20% (8 X 10.5mm) SMD 0.025 Ohm 2700mA 4000h 125C Automotive T/R
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZT1H680V.

TME

Datasheet9 pages5 years ago

Upverter

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.39%

CAD Models

Download Panasonic EEHZT1H680V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.941
$ 0.59
Stock
19,625
5,944
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
30 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
2.7 A
62.5 mA
Height - Seated (Max)
-
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-24
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Descriptions

Descriptions of Panasonic EEHZT1H680V provided by its distributors.

Cap Aluminum Polymer 68uF 50VDC 20% (8 X 10.5mm) SMD 0.025 Ohm 2700mA 4000h 125C Automotive T/R
Panasonic EEHZT1H680V - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
POLYMER ALUMINUM ELECTROLYTIC CAPCITOR, SMD,50V,68UF,125C,4000H ANTI-VTYPE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333
CAP, ALU ELEC, 68UF, 50V, RADIAL; Capacitance:68µF; Capacitance Tolerance:± 20%; Voltage(DC):50V; Capacitor Case / Package:Radial Can - SMD; ESR:0.025ohm; Lifetime @ Temperature:4000 hours @ 125°C; Product Diameter:8mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZT1H680V