Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEH-ZC1J680P

Cap Aluminum 68uF 63V 20% (10 X 10.2mm) SMD Cylindrical 0.03 Ohm 1400mA 4000hr 125°C Emboss T/R
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZC1J680P.

IHS

Datasheet9 pages6 years ago

Panasonic

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
-66.05%

CAD Models

Download Panasonic EEH-ZC1J680P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
United Chemi-ConHHXA500ARA680MHA0G
SMD,D8xL10.3mm Hybrid Aluminum Electrolytic Capacitors ROHS
United Chemi-ConHHXA350ARA680MF80G
Cap Aluminum Polymer Hybrid 68uF 35VDC 20% (6.3 X 7.7mm) SMD 0.035 Ohm 1400mA 4000h 125C Automotive T/R
United Chemi-ConHHXB500ARA680MHA0G
Cap Aluminum Polymer 68uF 50VDC 20% (8 X 10mm) SMD 0.03 Ohm 1800mA 5000h 105C Automotive T/R
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.5mm) SMD 0.03 Ohm 1.98A 10000h 105C Automotive AEC-Q200
KYOCERA AVXPCX1V680MCL1GS
CX Series 35 V 68 uF 10 x 10 mm SMT Polymer Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic EEH-ZC1J680P provided by its distributors.

Cap Aluminum 68uF 63V 20% (10 X 10.2mm) SMD Cylindrical 0.03 Ohm 1400mA 4000hr 125°C Emboss T/R
Avnet Japan
ZC (V) Series 63 V 68 uF 125°C 3 kHrs SMT Hybrid Aluminum Electrolytic Capacitor
Panasonic EEHZC1J680P - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
63V ㊣20% 68uF SMD,D10xL10.2mm Hybrid Aluminum Electrolytic Capacitors ROHS
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 4141
Capacitance uF = 68 / Rated Voltage DC V = 63 / Tolerance (±) % = 20 / Lifetime h = 4000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 30 / Leakage Current uA = 42.84 / Dissipation Factor % = 8 / Ripple Current A = 1.4 / Series = V-ZC / Diameter mm = 10 / Length mm = 10.2 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEHZC1J680P