Rubycon 450USH330MEFCSN30X30

330uF 450V ±20% 2.14A@120Hz Plugin, D30xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 4.858
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450USH330MEFCSN30X30.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages9 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 450USH330MEFCSN30X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.858
$ 2.69
Stock
19,123
40,540
Authorized Distributors
2
6
Capacitance
330 µF
330 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.14 A
2.1 A
Height - Seated (Max)
32.004 mm
32.512 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cornell Dubilier380LQ331M400K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 330muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMH401VNN331MA30T
Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 0.753 Ohm 1870mA 2000h 85°C Bulk
Cornell Dubilier380LQ331M450A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 330muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMQ451VSN331MR40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 450V 330muF ±20% 1.181Dia 30.00mm
PanasonicEET-HC2G331KF
Cap Aluminum 330uF 400V 20% (30 X 35mm) Snap-In 10mm 1440mA 2000h 105°C Bulk
Cornell Dubilier380LQ331M400A012
Capacitors, Aluminum Electrolytic, Snap In 330uF 400V 20% | Cornell-Dubilier 380LQ331M400A012

Descriptions

Descriptions of Rubycon 450USH330MEFCSN30X30 provided by its distributors.

330uF 450V ±20% 2.14A@120Hz Plugin,D30xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP ALUM 330UF 20% 450V RADIAL
CAPACITOR ALUM ELECT, 330UF, 450V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:USH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG