Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 380LQ331M400A012

Capacitors, Aluminum Electrolytic, Snap In 330uF 400V 20% | Cornell-Dubilier 380LQ331M400A012
$ 13.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LQ331M400A012.

Master Electronics

Datasheet10 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.17%

Alternate Parts

Price @ 1000
$ 13.13
$ 5.897
Stock
2,350
1,641
Authorized Distributors
6
4
Capacitance
330 µF
330 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
603 mΩ
754 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.9 A
1.9 A
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEET-UQ2S331JA
Cap Aluminum 330uF 420V 20% (25 X 45mm) Snap-In 10mm 0.603 Ohm 2170mA 2000h 85°C Bulk
PanasonicEET-UQ2S331CA
Cap Aluminum 330uF 420V 20% (25 X 45mm) Snap-In 10mm 0.603 Ohm 1950mA 2000h 85°C Bulk
United Chemi-ConEKMH451VSN331MR50S
Cap Aluminum Lytic 330uF 450V 20%( 30 X 50mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105C
United Chemi-ConEKMH451VNN331MR50T
Cap Aluminum Lytic 330uF 450V 20%( 30 X 50mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105C
PanasonicEET-UQ2V331CA
Cap Aluminum 330uF 350V 20% (25 X 35mm) Snap-In 10mm 0.603 Ohm 1880mA 2000h 85°C Bulk
Cornell Dubilier381LQ331M450A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 330muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier 380LQ331M400A012 provided by its distributors.

Capacitors, Aluminum Electrolytic, Snap In 330uF 400V 20% | Cornell-Dubilier 380LQ331M400A012
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 400V 20% (35 X 25mm) Snap-In 10mm 0.603 Ohm 1900mA 2000h 85C
330μF 400V ±20% 10mm 603mΩ@ 120Hz 2000h@ 85°C 1.9A@ 120Hz,2.66A@ 20kHz Plugins,D35xL27mm snap-in mounting,Through hole mounting 27mm(height)
Aluminum Electrolytic Capacitor 330Uf, 400V, 20%, Snap-In; Capacitance:330Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LQ331M400A012

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor