United Chemi-Con ESMH401VNN331MA30T

Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 0.753 Ohm 1870mA 2000h 85°C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMH401VNN331MA30T.

element14 APAC

Datasheet15 pages19 years ago

element14

Newark

Related Parts

United Chemi-ConEKMH451VNN331MA40T
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105°C
Cornell Dubilier380LQ331M400K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 330muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LQ331M450A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 330muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMH451VSN331MR50S
Cap Aluminum Lytic 330uF 450V 20%( 30 X 50mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105C
United Chemi-ConEKMH451VNN331MR50T
Cap Aluminum Lytic 330uF 450V 20%( 30 X 50mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105C
PanasonicEET-HC2G331KF
Cap Aluminum 330uF 400V 20% (30 X 35mm) Snap-In 10mm 1440mA 2000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con ESMH401VNN331MA30T provided by its distributors.

Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 0.753 Ohm 1870mA 2000h 85°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 400V, 20%, SNAP-IN; Capacitance: 330µF; Voltage(DC): 400V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime @ Temperature: 2000 hou 16M8000
Aluminum Electrolytic Capacitor 330Uf, 400V, 20%, Snap-In; Rango De Producto:Serie Smh; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:35Mm; Resistencia Esr:0.753Ohm; Altura:30Mm; Body Height:30Mm |Chemi-Con ESMH401VNN331MA30T

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con