Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 380LQ331M400K022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 330muF ±20% 1.181Dia 30.00mm
$ 4.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LQ331M400K022.

Farnell

Datasheet10 pages4 years ago
Datasheet14 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages16 years ago
Datasheet12 pages16 years ago
Datasheet12 pages17 years ago
Datasheet12 pages18 years ago

Newark

New Yorker Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
+46.94%

CAD Models

Download Cornell Dubilier 380LQ331M400K022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.43
$ 4.5
$ 4.5
Stock
6,445
6,543
6,543
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
603 mΩ
603 mΩ
603 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.9 A
2.05 A
2.05 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEET-UQ2S331JA
Cap Aluminum 330uF 420V 20% (25 X 45mm) Snap-In 10mm 0.603 Ohm 2170mA 2000h 85°C Bulk
PanasonicEET-UQ2V331CA
Cap Aluminum 330uF 350V 20% (25 X 35mm) Snap-In 10mm 0.603 Ohm 1880mA 2000h 85°C Bulk
PanasonicEET-UQ2S331CA
Cap Aluminum 330uF 420V 20% (25 X 45mm) Snap-In 10mm 0.603 Ohm 1950mA 2000h 85°C Bulk
Cornell Dubilier381LQ331M450A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 330muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMH451VNN331MA40T
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105°C
United Chemi-ConESMH401VNN331MA30T
Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 0.753 Ohm 1870mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 380LQ331M400K022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 330muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 330uF 400V 20% (30 X 30mm) Snap-In 10mm 0.603 Ohm 1900mA 2000h 85C
380LQ Series 330 uF 400 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 400V 330uF 30X30
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330μF 400V ±20% 10mm 603mΩ@ 120Hz 2000h@ 85°C 1.9A@ 120Hz,2.66A@ 20 kHz Plugins snap-in mounting,snap fit,Through hole mounting 30mm*30mm*32mm
Aluminum Electrolytic Capacitor 330Uf, 400V, 20%, Snap-In; Rango De Producto:Serie 380L; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:30Mm; Resistencia Esr:0.603Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier 380LQ331M400K022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor