Rubycon 450QXW39MEFC10X40

Cap Aluminum Lytic 39uF 450V 20%( 10 X 40mm) Radial 5mm 390mA 2000h 105C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450QXW39MEFC10X40.

Farnell

Datasheet2 pages9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450QXW39MEFC10X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NichiconUPZ2W390MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 39muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPZW6390MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 420V 39muF ±20% 0.492Dia 12.50mm
BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 39muF 400V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
NichiconUPT2G390MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 39muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXJ401ELL390MK25S
KXJ Series 400 V 39 uF 105 °C Ø 12.5 x 25 mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Rubycon 450QXW39MEFC10X40 provided by its distributors.

Cap Aluminum Lytic 39uF 450V 20%( 10 X 40mm) Radial 5mm 390mA 2000h 105C Bulk
Aluminium Electrolytic Capacitor, Qxw Series, 39 - F, - 20%, 450 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 450QXW39MEFC10X40
CAP, 39µF, 450V, 20%; Capacitance: 39µF; Voltage Rating: 450V; Product Range: QXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG