Rubycon 400BXW39MEFC10X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW39MEFC10X35.

IHS

Datasheet4 pages5 years ago

element14 APAC

Farnell

CAD Models

Download Rubycon 400BXW39MEFC10X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.862
$ 0.862
Stock
1
1,752
1,752
Authorized Distributors
0
6
6
Capacitance
39 µF
39 µF
39 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
390 µA
385 mA
385 mA
Height - Seated (Max)
37.0078 mm
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 39uF 450V 20% (12.5 X 35mm) Radial 5mm 460mA 12000h 105C
Cap Aluminum Lytic 39uF 450V 20% (12.5 X 35mm) Radial 5mm 420mA 12000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
United Chemi-ConEKXJ451ELL390MK35S
Cap Aluminum Lytic 39uF 450V 20%( 12.5 X 35mm) Radial 5mm 460mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ401ELL390MK25S
KXJ Series 400 V 39 uF 105 °C Ø 12.5 x 25 mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKXJ451ELL390MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 400BXW39MEFC10X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Bxw Series, 39 - F, - 20%, 400 V, 10 Mm, Radial Leaded Rohs Compliant: Yes
CAP ALUM 39UF 20% 400V RADIAL
CAP, 39µF, 400V, 20%
CAP, 39µF, 400V, 20%; Capacitance: 39µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 35mm; Operating Temperature M

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG