Nichicon UPZ2W390MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 39muF ±20% 0.492Dia 12.50mm
$ 1.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPZ2W390MHD.

IHS

Datasheet3 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-0.31%

CAD Models

Download Nichicon UPZ2W390MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.034
$ 1.16
Stock
64,113
9,391
Authorized Distributors
5
5
Capacitance
39 µF
39 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
12000 hours
Ripple Current
320 mA
460 mA
Height - Seated (Max)
37.4904 mm
37.4904 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 39uF 450V 20%( 10 X 40mm) Radial 5mm 390mA 2000h 105C Bulk
KYOCERA AVXUPZW6390MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 420V 39muF ±20% 0.492Dia 12.50mm
NichiconUPT2G390MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 39muF ±20% 0.492Dia 12.50mm
NichiconUPT2W390MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 450V 39muF ±20% 0.492Dia 12.50mm
BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 39muF 400V
United Chemi-ConEKXJ401ELL390MK25S
KXJ Series 400 V 39 uF 105 °C Ø 12.5 x 25 mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Nichicon UPZ2W390MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 39muF ±20% 0.492Dia 12.50mm
39uF 450V 卤20% 320mA@120Hz Plugin,D12.5xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Capacitor Alum Elect, 39Uf, 450V, 20%, Radial; Capacitance:39Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPZ2W390MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL