Nichicon UPT2G390MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 39muF ±20% 0.492Dia 12.50mm
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPT2G390MHD.

IHS

Datasheet4 pages3 years ago

Newark

TME

Inventory History

3 month trend:
-1.01%

CAD Models

Download Nichicon UPT2G390MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.795
$ 0.94
Stock
1,385
11,825
Authorized Distributors
5
5
Capacitance
39 µF
39 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
12000 hours
Ripple Current
320 mA
465 mA
Height - Seated (Max)
32.9946 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUPT2W390MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 450V 39muF ±20% 0.492Dia 12.50mm
NichiconUPZ2W390MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 39muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 39uF 450V 20%( 10 X 40mm) Radial 5mm 390mA 2000h 105C Bulk
KYOCERA AVXUPZW6390MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 420V 39muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXJ351ELL390MJ35S
Cap Aluminum Lytic 39uF 350V 20% (10 X 35mm) Radial 5mm 325mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ451ELL390MK35S
Cap Aluminum Lytic 39uF 450V 20%( 12.5 X 35mm) Radial 5mm 460mA 12000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPT2G390MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 39muF ±20% 0.492Dia 12.50mm
39uF 400V 卤20% 320mA@120Hz Plugin,D12.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Cap Aluminum Lytic 39uF 400V 20% (12.5 X 31.5mm) Radial 5mm 320mA 5000h 105C Bulk
Capacitor Alum Elect, 39Uf, 400V, 20%, Radial; Capacitance:39Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:12.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPT2G390MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL