Rubycon 400BXW39MEFR10X35

39uF 400V ±20% 390mA@120Hz Plugin, D10xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW39MEFR10X35.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 400BXW39MEFR10X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.87
$ 0.862
$ 0.862
Stock
10,753
1,752
1,752
Authorized Distributors
3
6
6
Capacitance
39 µF
39 µF
39 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
2000 hours
2000 hours
Ripple Current
390 mA
385 mA
385 mA
Height - Seated (Max)
37.084 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEKXJ401ELL390MK25S
KXJ Series 400 V 39 uF 105 °C Ø 12.5 x 25 mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKXJ451ELL390MK35S
Cap Aluminum Lytic 39uF 450V 20%( 12.5 X 35mm) Radial 5mm 460mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ421ELL390MU25S
Cap Aluminum Lytic 39uF 420V 20%( 14.5 X 25mm) Radial 7.5mm 435mA 12000h 105C Automotive Bulk
Cap Aluminum Lytic 39uF 450V 20% (12.5 X 35mm) Radial 5mm 420mA 12000h 105C Bulk
39uF 450V ±20% 430mA@120Hz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
39uF 450V ±20% 410mA@120Hz Plugin,D10xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 400BXW39MEFR10X35 provided by its distributors.

39uF 400V ±20% 390mA@120Hz Plugin,D10xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Al Electrolytic Cap 39μF 400V ±20% 5mm Pitch 12000h@105°C 390mA@120Hz 975mA@100kHz TH 10mm×35mm×37mm
CAP, 39µF, 400V, 20%; Capacitance: 39µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 35mm; Operating Temperature M

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG