Rubycon 450MXC220MEFCSN30X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 3.076
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXC220MEFCSN30X35.

IHS

Datasheet4 pages9 years ago

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Rubycon 450MXC220MEFCSN30X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.076
$ 3.185
$ 3.185
Stock
15,518
12,946
12,946
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.12 A
1.12 A
1.12 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMM451VSN221MR35S
Cap Aluminum 220uF 450V 20% (30 X 35mm) Snap-In 10mm 1120mA 3000h 105C
Cornell DubilierSLP221M450H3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 450V 20%
KYOCERA AVXLGU2W221MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 220muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LR221M450K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 220muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2W221MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 220muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU2W221MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 220muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Rubycon 450MXC220MEFCSN30X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
±20% 1.12A@120Hz 10mm 450V 220uF Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
220¦ÌF 450V ¡À20% 10mm 3000h@ 105¡ãC 1.12A@ 120Hz,1.568A@ 10kHz ,D30xL35mm , 37mm
CAP ALUM 220UF 20% 450V SNAP TH
CAPACITOR ALUM ELECT, 220UF, 450V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG