Rubycon 450KXW47MEFC12.5X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450KXW47MEFC12.5X40.

IHS

Datasheet2 pages9 years ago

Newark

element14 APAC

CAD Models

Download Rubycon 450KXW47MEFC12.5X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.232
$ 1.232
Stock
1
1,760
1,760
Authorized Distributors
2
5
5
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
380 mA
380 mA
380 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUPZ2W470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 47muF ±20% 0.492Dia 12.50mm
NichiconUVR2V470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 350V 47muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR2W470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 47muF ±20% 0.709Dia 18.00mm
PanasonicECA2GM470
47UF 400 V DC ALUMINUM ELECTROLYTIC CAPACITOR, M SERIES 2000H 16(DIA)X31.5MM
United Chemi-ConESMG401ELL470MLN3S
Cap Aluminum Lytic 47uF 400V 20% (16 X 31.5mm) Radial 7.5mm 350mA 2000h 85°C Bulk
47uF 420V ±20% 360mA@120Hz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 450KXW47MEFC12.5X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP ALUM 47UF 20% 450V RADIAL
Aluminium Electrolytic Capacitor, Kxw Series, 47 - F, - 20%, 450 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 450KXW47MEFC12.5X40

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450 KXW 47MEFC 12.5X40