Nichicon UPZ2W470MHD

Cap Aluminum Lytic 47uF 450V 20%( 12.5 X 40mm) Radial 5mm 380mA 2000h 105C Bulk
$ 1.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPZ2W470MHD.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-2.19%

CAD Models

Download Nichicon UPZ2W470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.481
$ 1.096
Stock
45,570
200,248
Authorized Distributors
5
5
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
380 mA
390 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
NichiconUVR2V470MHD
47uF 350V 卤20% 380mA@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPZ2G470MND9
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL,10X40MM
KYOCERA AVXUVR2W470MHD
Cap Aluminum Lytic 47uF 450V 20% (18 X 40mm) Radial 7.5mm 300mA 2000h 85C Bulk
PanasonicECA2GM470
47UF 400 V DC ALUMINUM ELECTROLYTIC CAPACITOR, M SERIES 2000H 16(DIA)X31.5MM
47uF 420V ±20% 360mA@120Hz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPZ2W470MHD provided by its distributors.

Cap Aluminum Lytic 47uF 450V 20%( 12.5 X 40mm) Radial 5mm 380mA 2000h 105C Bulk
47uF 450V 卤20% 380mA@120Hz Plugin,D12.5xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47μF 450V Al Electrolytic Cap, ±20%, 5mm Pitch, 2000h@105°C, 380mA@120Hz, 570mA@10kHz, TH, 40mm × 40mm × 42mm
High voltage, MiniatureSized Lead Type, 47 μ F, 450 V, RoHS
Nichicon SCT
CAP ALUM 47UF 20% 450V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL