Rubycon 420KXW47MEFC12.5X35

47uF 420V ±20% 360mA@120Hz Plugin, D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 420KXW47MEFC12.5X35.

IHS

Datasheet2 pages9 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-0.52%

CAD Models

Download Rubycon 420KXW47MEFC12.5X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-01-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

Wurth Elektronik861011483001
WCAP-AIG8 Aluminum Electrolytic Capacitors
United Chemi-ConESMG451ELL470MLP1S
Cap Aluminum Lytic 47uF 450V 20% (16 X 35.5mm) Radial 7.5mm 265mA 2000h 85°C Bulk
NichiconUPZW6470MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
NichiconUPZ2W470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 47muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPH2W470MHD
Capacitor; Al Electrolytic; Cap 47 uF; Tol20%; Vol-Rtg 450 VDC; Radial; Bulk

Descriptions

Descriptions of Rubycon 420KXW47MEFC12.5X35 provided by its distributors.

47uF 420V ±20% 360mA@120Hz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47¦ÌF 420V ¡À20% 5mm 2000h@ 105¡ãC 360mA@ 120Hz 12.5mm*35mm*37mm
Capacitor Alum Elect, 47Uf, 420V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):420V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Lead Spacing:5Mm Rohs Compliant: Yes |Rubycon 420KXW47MEFC12.5X35

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG