Rubycon 450BXW47MEFC12.5X35

Cap Aluminum Lytic 47uF 450V 20% (12.5 X 35mm) Radial 5mm 440mA 10000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW47MEFC12.5X35.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

Farnell

CAD Models

Download Rubycon 450BXW47MEFC12.5X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
Stock
1
4,991
Authorized Distributors
2
6
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
12000 hours
Ripple Current
480 µA
480 mA
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXG451ELL470MM25S
Cap Aluminum Lytic 47uF 450V 20% (18 X 25mm) Radial 7.5mm 480mA 10000h 105°C Bulk
Cap Aluminum Lytic 47uF 350V 20% (10 X 35mm) Radial 5mm 410mA 12000h 105C Bulk
BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 47muF 400V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 47muF ±20% 0.709Dia 18.00mm
NichiconUCP2W470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 47muF ±20% 0.492Dia 12.50mm
PanasonicEEUED2G470B
Cap Aluminum 47uF 400V 20% (16 X 25mm) Radial 7.5mm 840mA 10000h 105°C Ammo Pack

Descriptions

Descriptions of Rubycon 450BXW47MEFC12.5X35 provided by its distributors.

Cap Aluminum Lytic 47uF 450V 20% (12.5 X 35mm) Radial 5mm 440mA 10000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Bxw Series, 47 - F, - 20%, 450 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 450BXW47MEFC12.5X35
CAP, 47µF, 450V, 20%; Capacitance: 47µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 35mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG