Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 350TXW47MEFC10X35

Cap Aluminum Lytic 47uF 350V 20% (10 X 35mm) Radial 5mm 410mA 12000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 350TXW47MEFC10X35.

IHS

Datasheet4 pages13 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-0.47%

CAD Models

Download Rubycon 350TXW47MEFC10X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-10-02
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

Cap Aluminum Lytic 47uF 450V 20% (12.5 X 35mm) Radial 5mm 440mA 10000h 105°C Bulk
BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 47muF 400V
NichiconUCP2W470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 47muF ±20% 0.492Dia 12.50mm
PanasonicEEUED2G470B
Cap Aluminum 47uF 400V 20% (16 X 25mm) Radial 7.5mm 840mA 10000h 105°C Ammo Pack
United Chemi-ConEKXG401ELL470MM20S
Cap Aluminum Lytic 47uF 400V 20% (18 X 20mm) Radial 7.5mm 450mA 10000h 105°C Bulk
47uF 400V ±20% 440mA@120Hz Plugin,D10xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 350TXW47MEFC10X35 provided by its distributors.

Cap Aluminum Lytic 47uF 350V 20% (10 X 35mm) Radial 5mm 410mA 12000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP ALUM 47UF 20% 350V RADIAL
Capacitance:47Μf; Voltage(Dc):350V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:12000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Lead Spacing:5Mm; Product Width:-Rohs Compliant: Yes |Rubycon 350TXW47MEFC10X35

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG