Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCP2W470MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 47muF ±20% 0.492Dia 12.50mm
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCP2W470MHD.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.49%

CAD Models

Download Nichicon UCP2W470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 1.699
Stock
25,709
2,107
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
2000 hours
Ripple Current
430 mA
430 mA
Height - Seated (Max)
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-09-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKXG401ELL470ML25S
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 470mA 10000h 105°C Bulk
United Chemi-ConEKXG451ELL470MM25S
Cap Aluminum Lytic 47uF 450V 20% (18 X 25mm) Radial 7.5mm 480mA 10000h 105°C Bulk
Cap Aluminum Lytic 47uF 450V 20% (12.5 X 35mm) Radial 5mm 440mA 10000h 105°C Bulk
Cap Aluminum Lytic 47uF 350V 20% (10 X 35mm) Radial 5mm 410mA 12000h 105C Bulk
United Chemi-ConEKXG351ELL470ML20S
Cap Aluminum Lytic 47uF 350V 20% (16 X 20mm) Radial 7.5mm 430mA 10000h 105°C Bulk
KYOCERA AVXUPH2W470MHD
Capacitor; Al Electrolytic; Cap 47 uF; Tol20%; Vol-Rtg 450 VDC; Radial; Bulk

Descriptions

Descriptions of Nichicon UCP2W470MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 47muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 450 V, CP SERIES 10000H 12.5 X 31.5MM
47uF 450V 卤20% 430mA@120Hz Plugin,D12.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 450V 20% (12.5 X 31.5mm) Radial 5mm 0.43A 10000h 105C Bulk
47μF 450V ±20% 5mm 10000h@ 105°C 430mA@ 120Hz,645mA@ 100kHz Plugins,D12.5xL31.5mm Through hole mounting 12.5mm*31.5mm*33.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL