Rubycon 420VXG180MEFCSN22X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
$ 3.536
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 420VXG180MEFCSN22X45.

IHS

Datasheet4 pages4 years ago

Newark

CAD Models

Download Rubycon 420VXG180MEFCSN22X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.536
$ 4.537
Stock
17,710
198
Authorized Distributors
0
4
Capacitance
180 µF
180 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
420 V
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
3000 hours
Ripple Current
1.28 A
950 mA
Height - Seated (Max)
46.99 mm
46.99 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXS451VSN181MQ35S
Cap Aluminum Lytic 180uF 450V 20% (25.4 X 35mm) Snap-In 10mm 1060mA 5000h 105C Automotive
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 180muF ±20% 0.984Dia 25.00mm
United Chemi-ConELXS451VSN181MP45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF
NichiconUPT2W181MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 450V 180muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 180uF 450V 20% (18 X 45mm) Radial 7.5mm 1090mA 2000h 105C Bulk
Cap Aluminum Lytic 180uF 450V 20% (25 X 35mm) Snap-In 10mm 1030mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 420VXG180MEFCSN22X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
±20% 1.28A@120Hz 10mm 420V 180uF Plugin,D22xL45mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 180UF 20% 420V SNAP TH
CAPACITOR ALUM ELECT, 180UF, 420V, 20%, RADIAL; Capacitance:180µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG