Rubycon 450QXW180MEFC18X45

Cap Aluminum Lytic 180uF 450V 20% (18 X 45mm) Radial 7.5mm 1090mA 2000h 105C Bulk
$ 1.507
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450QXW180MEFC18X45.

LKR

Datasheet2 pages14 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-95.26%

CAD Models

Download Rubycon 450QXW180MEFC18X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicEET-HC2W181BA
Cap Aluminum 180uF 450V 20% (22 X 45mm) Snap-In 10mm 1.013 Ohm 870mA 2000h 105°C Bulk
KYOCERA AVXUPH2W181MHD
Cap Aluminum Lytic 180uF 450V 20% (18 X 46mm) Radial 7.5mm 1090mA 2000h 105C Bulk
United Chemi-ConEKMH451VNN181MR35T
Cap Aluminum Lytic 180uF 450V 20% (30 X 35mm) Snap-In 10mm 1.381 Ohm 870mA 2000h 105°C
United Chemi-ConEPAG401ELL181MM40S
Cap Aluminum 180uF 400V 20% (18 X 40mm) Radial 7.5mm 880mA 2000h 105°C Bulk
United Chemi-ConEKMQ401VSN181MP35S
Cap Aluminum Lytic 180uF 400V 20% (22 X 35mm) Snap-In 10mm 950mA 2000h 105°C
PanasonicEETHC2G181BA
Cap Aluminum 180uF 400V 20% (22 X 35mm) Snap-In 10mm 1.013 Ohm 950mA 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 450QXW180MEFC18X45 provided by its distributors.

Cap Aluminum Lytic 180uF 450V 20% (18 X 45mm) Radial 7.5mm 1090mA 2000h 105C Bulk
180uF 450V ±20% Plugin,D18xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP, 180µF, 450V, 20%; Capacitance: 180µF; Voltage Rating: 450V; Product Range: QXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG