Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 450VXG180MEFCSN25X35

Cap Aluminum Lytic 180uF 450V 20% (25 X 35mm) Snap-In 10mm 1030mA 5000h 105C Automotive Bulk
$ 3.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXG180MEFCSN25X35.

IHS

Datasheet4 pages5 years ago

Newark

CAD Models

Download Rubycon 450VXG180MEFCSN25X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.99
$ 3.669
$ 3.669
Stock
27,550
61,591
61,591
Authorized Distributors
0
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.23 A
870 mA
870 mA
Height - Seated (Max)
37.0078 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 180muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 400V 180muF ±20% 0.866Dia 22.00mm
LGX Series 180 uF 400 V 105 °C Ø 30 x 30 mm Snap-In Aluminum Electrolytic Cap
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 180muF ±20% 0.984Dia 25.00mm
United Chemi-ConELXS451VSN181MQ35S
Cap Aluminum Lytic 180uF 450V 20% (25.4 X 35mm) Snap-In 10mm 1060mA 5000h 105C Automotive
United Chemi-ConELXS401VSN181MQ25S
Cap Aluminum Lytic 180uF 400V 20% (25.4 X 25mm) Snap-In 10mm 990mA 5000h 105C Automotive

Descriptions

Descriptions of Rubycon 450VXG180MEFCSN25X35 provided by its distributors.

Cap Aluminum Lytic 180uF 450V 20% (25 X 35mm) Snap-In 10mm 1030mA 5000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
±20% 1.722A@10kHz 10mm 450V 180uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 180UF, 450V, 20%, RADIAL; Capacitance:180µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG