United Chemi-Con EKMM421VSN181MP45S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF
$ 4.537
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMM421VSN181MP45S.

United Chemi-Con

Datasheet4 pages6 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.537
$ 3.536
Stock
198
17,710
Authorized Distributors
4
0
Capacitance
180 µF
180 µF
Mount
Screw
Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
420 V
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
950 mA
1.28 A
Height - Seated (Max)
46.99 mm
46.99 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

PanasonicECO-S2GA181CA
Cap Aluminum 180uF 400V 20% (25 X 45mm) Snap-In 10mm 0.737 Ohm 950mA 3000h 105°C Bulk
NichiconLGUW6181MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 180muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
United Chemi-ConEKMM401VSN181MP45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF
MXG Series 180 µF 400 V ± 20 % Snap Mount Aluminum Electrolytic Capacitor

Descriptions

Descriptions of United Chemi-Con EKMM421VSN181MP45S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF
SERIES: KMM; VOLT: 420; CAP: 180; DIA X LENGTH: 22X45; PACKAGING: SNAP-IN
CAP ALUM 180UF 20% 420V SNAP
180¦ÌF 420V ¡À20% 10mm 1.842¦¸@ 120Hz 3000h@ 105¡ãC 1.3585A@ 50kHz,950mA@ 120Hz ,D22xL45mm , 45mm*47mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con