Rubycon 420MXK270MEFCSN30X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 3.671
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 420MXK270MEFCSN30X25.

IHS

Datasheet4 pages3 years ago

CAD Models

Download Rubycon 420MXK270MEFCSN30X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.671
$ 7.993
Stock
22
2,497
Authorized Distributors
2
4
Capacitance
270 µF
270 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
420 V
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.36 A
1.28 A
Height - Seated (Max)
27.0002 mm
27.5082 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2015-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
PanasonicEEU-FC1H271B
Cap Aluminum Lytic 270uF 50V 20% (10 X 25mm) Radial 5mm 1200mA 3000h 105°C Ammo Pack
Cap Aluminum Lytic 270uF 250V 20% (22 X 25mm) Snap-In 10mm 1100mA 3000h 105C Bulk
Cornell Dubilier381LX271M200J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 270muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 270muF ±20% 1.378Dia 35.00mm
NichiconLGU2F271MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 270muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Rubycon 420MXK270MEFCSN30X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
MXK ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 270muF 420V
CAP ALUM 270UF 20% 420V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG