Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1H271B

Cap Aluminum Lytic 270uF 50V 20% (10 X 25mm) Radial 5mm 1200mA 3000h 105°C Ammo Pack
$ 0.396
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H271B.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-1.43%

CAD Models

Download Panasonic EEU-FC1H271B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.435
$ 0.435
Stock
5,598
17,787
17,787
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
82 mΩ
82 mΩ
82 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.2 A
1.2 A
1.2 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Related Parts

PanasonicEEUFC1H271
Panasonic EEUFC1H271 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1V271
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZE350ETD271MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF
United Chemi-ConEKZE350ELL271MH20D
Cap Aluminum Lytic 270uF 35V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
PanasonicEEUFC1V271B
Panasonic EEUFC1V271B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 63V 270muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-FC1H271B provided by its distributors.

Cap Aluminum Lytic 270uF 50V 20% (10 X 25mm) Radial 5mm 1200mA 3000h 105°C Ammo Pack
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1H271B
Al Lytic Cap, Radial FC Series, 105C50VDC 270uF 10
CAP ALUM 270UF 20% 50V RADIAL TH
270μF 50V ±20% 5mm 3000h@ 105°C 1.2A@ 100 kHz,780mA@ 120Hz Plugins,D10xL25mm Through hole mounting 10mm*25mm*27mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America