Nichicon UPZW6470MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPZW6470MHD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Newark

CAD Models

Download Nichicon UPZW6470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik861011483001
WCAP-AIG8 Aluminum Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
KYOCERA AVXUVR2G470MHD
Cap Aluminum Lytic 47uF 400V 20% (16 X 35.5mm) Radial 7.5mm 370mA 2000h 85C Bulk
NichiconUPZ2W470MHD
Cap Aluminum Lytic 47uF 450V 20%( 12.5 X 40mm) Radial 5mm 380mA 2000h 105C Bulk
United Chemi-ConESMG451ELL470MLP1S
Cap Aluminum Lytic 47uF 450V 20% (16 X 35.5mm) Radial 7.5mm 265mA 2000h 85°C Bulk
KYOCERA AVXUPH2W470MHD
CAPACITOR, AL ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 450 VDC, RADIAL, BULK

Descriptions

Descriptions of Nichicon UPZW6470MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
High voltage, MiniatureSized Lead Type, 47 μ F, 420 V, RoHS
Nichicon SCT
CAP ALUM 47UF 20% 420V RADIAL TH
Aluminum Electrolytic Capacitor, 47Uf, 420V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):420V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPZW6470MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL