KYOCERA AVX UPH2W470MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 47muF ±20% 0.492Dia 12.50mm
$ 1.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPH2W470MHD.

IHS

Datasheet2 pages4 years ago

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.81%

CAD Models

Download KYOCERA AVX UPH2W470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.699
$ 1.521
Stock
2,145
54,476
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
10000 hours
Ripple Current
430 mA
430 mA
Height - Seated (Max)
33.5026 mm
33.5026 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA2GM470
47UF 400 V DC ALUMINUM ELECTROLYTIC CAPACITOR, M SERIES 2000H 16(DIA)X31.5MM
NichiconUPZ2G470MHD
Cap Aluminum Lytic 47uF 400V 20% (12.5 X 31.5mm) Radial 5mm 370mA 2000h 105C Bulk
PanasonicECA2GHG470
47UF 400 V DC ALUMINUM ELECTROLYTIC CAPACITOR, NHG SERIES 2000H 16(DIA)X31.5MM
PanasonicECA-2VM470
Panasonic ECA2VM470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR2G470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 47muF ±20% 0.630Dia 16.00mm
United Chemi-ConESMG401ELL470MLN3S
Cap Aluminum Lytic 47uF 400V 20% (16 X 31.5mm) Radial 7.5mm 350mA 2000h 85°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPH2W470MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 47muF ±20% 0.492Dia 12.50mm
CAPACITOR, AL ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 450 VDC, RADIAL, BULK
47uF 450V 卤20% 430mA@120Hz Plugin,D12.5xL33.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Radial Leaded 47 uF 450 Volt 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 450V 20% (12.5 X 31.5mm) Radial 5mm 0.43A 2000h 105C Bulk
Al Electrolytic Cap, TH 47μF 450V ±20% 5mm Pitch 2000h@105°C 430mA@120Hz 31.5mm × 31.5mm × 33.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX