Rubycon 400VXR330MEFCSN35X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 4.063
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400VXR330MEFCSN35X40.

IHS

Datasheet3 pages4 years ago

Newark

CAD Models

Download Rubycon 400VXR330MEFCSN35X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.063
$ 4.223
Stock
9,950
41,252
Authorized Distributors
2
6
Capacitance
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
7000 hours
10000 hours
Ripple Current
1.2 A
1.2 A
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LX331M450A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 330muF 卤20% 1.378Dia 35.00mm
Cap Aluminum Lytic 330uF 450V 20% (30 X 45mm) Snap-In 10mm 1510mA 5000h 105C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 330muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 330muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitors - Snap In 450volts 330uF 105c 35x35x10L/S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 330muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Rubycon 400VXR330MEFCSN35X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
±20% 1.68A@10kHz 10mm 400V 330uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 330UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 330UF, 450V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXR ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG