Cornell Dubilier 381LX331M450A042

Capacitor Aluminum Electrolytic 330uF 450 Volt 20% (35 X 40mm) Snap-In 10 mm 0.502 Ohm 1400mA 3000h 105C
$ 5.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX331M450A042.

Master Electronics

Datasheet11 pages4 years ago

Sager Electronics

New Yorker Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-31.40%

CAD Models

Download Cornell Dubilier 381LX331M450A042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.824
$ 13.64
$ 13.64
Stock
3,863
4,073
4,073
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
502 mΩ
600 mΩ
600 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.4 A
1.49 A
1.49 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier381LR331M400K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 330muF ±20% 1.181Dia 30.00mm
PanasonicECOS2GA331EA
Cap Aluminum 330uF 400V 20% (35 X 40mm) Snap-In 10mm 0.402 Ohm 1350mA 3000h 105°C Bulk
Cornell Dubilier381LR331M400A022
Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 0.402 Ohm 1710mA 3000h 105C
Cornell Dubilier380LX331M400K042
Capacitors, Aluminum Electrolytic, Snap In 330uF 400V 20% | Cornell-Dubilier 380LX331M400K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 350V 330muF ±20% 0.984Dia 25.00mm
NichiconLGU2F331MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 381LX331M450A042 provided by its distributors.

Capacitor Aluminum Electrolytic 330uF 450 Volt 20% (35 X 40mm) Snap-In 10 mm 0.502 Ohm 1400mA 3000h 105C
381LX Series 450 V 330 uF ±20% Snap-In CAN Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In SNAP-IN 330uF450V
330μF 450V ±20% 10mm 3000h@ 105°C 1.4A@ 120Hz,1.9A@ 20 kHz Plugins,D35xL42mm snap-in mounting,snap fit,Through hole mounting 35mm*40mm*42mm
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 450V, 20%, SNAP-IN; Capacitance: 330µF; Voltage Rating: 450V; Product Range: 381LX Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance Tolerance: ± 20%; Dia
Aluminum Electrolytic Capacitor 330Uf, 450V, 20%, Snap-In; Rango De Producto:Serie 381Lx; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:35Mm; Resistencia Esr:0.502Ohm; Altura:40Mm; Tamaño:35 X 40 |Cornell Dubilier 381LX331M450A042

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor