Rubycon 400LLE3R3MEFC8X11.5

3.3uF 400V ±20% 94mA@100kHz Plugin, D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400LLE3R3MEFC8X11.5.

JRH Electronics

Datasheet2 pages3 years ago

HQonline

element14 APAC

Future Electronics

Inventory History

3 month trend:
-42.16%

CAD Models

Download Rubycon 400LLE3R3MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.231
$ 0.231
Stock
243,904
12,838
12,838
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
15000 hours
15000 hours
15000 hours
Ripple Current
47 mA
47 mA
47 mA
Height - Seated (Max)
-
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUVR2W3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 3.3muF 卤20% 0.394Dia 10.00mm
3.3uF 450V ±20% 33mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2WHG3R3
Cap Aluminum 3.3uF 450V 20% (10 X 16mm) Radial 5mm 41mA 2000h 105°C Bulk
PanasonicECA-2WM3R3
Cap Aluminum 3.3uF 450V 20% (10 X 16mm) Radial 5mm 60mA 2000h 85°C Bulk
PanasonicECA-2WHG3R3B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 3.3muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ2W3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 450V 3.3muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 400LLE3R3MEFC8X11.5 provided by its distributors.

3.3uF 400V ±20% 94mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
LLE Series 400V 3.3 uF 105°C 8x11.5mm LS=3.5mm 15 kHrs Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Cap Aluminum Lytic 3.3uF 400V 20%( 8 X 11.5mm) Radial 3.5mm 47mA 15000h 105C Bulk
Aluminium Electrolytic Capacitor, Lle Series, 3.3 - F, - 20%, 400 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400LLE3R3MEFC8X11.5
CAP, 3.3µF, 400V, 20%; Capacitance: 3.3µF; Voltage Rating: 400V; Product Range: LLE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG