Panasonic ECA-2WM3R3

Cap Aluminum 3.3uF 450V 20% (10 X 16mm) Radial 5mm 60mA 2000h 85°C Bulk
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2WM3R3.

IHS

Datasheet12 pages8 years ago

Panasonic

element14 APAC

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
-4.04%

CAD Models

Download Panasonic ECA-2WM3R3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.214
$ 0.214
Stock
11,972
22,439
22,439
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
60 mA
45 mA
45 mA
Height - Seated (Max)
16.9926 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA-2VM3R3
Panasonic ECA2VM3R3 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2GM3R3
Cap Aluminum 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 54mA 2000h 85°C Bulk
NichiconUVR2W3R3MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF 450 V DC, VR SERIES 2000H 10(DIA.)X16MM
PanasonicECA-2GM3R3B
Panasonic ECA2GM3R3B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUVR2G3R3MPD
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 55mA 2000h 85C Bulk
UVR Series 450 V 3.3 uF 85'c 10 x 16 mm LS=5mm Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic ECA-2WM3R3 provided by its distributors.

Cap Aluminum 3.3uF 450V 20% (10 X 16mm) Radial 5mm 60mA 2000h 85°C Bulk
Panasonic ECA2WM3R3 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
M Series 450 V 3.3 uF ±20% 10 x 16 mm LS=5 mm Aluminium Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 3.3uF, 450V, -25 to 85¡C
Panasonic SCT
CAPACITOR, RADIAL, 450V, 3.3UF; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; Life Time @ Temperature:2000 hours @ 85°C; Height:16mm; Diameter:10mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Range:-25°C to +85°C; AC Ripple Current:60mA; Capacitor Mounting:Through Hole; External Length / Height:16mm; Lead Diameter:0.6mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2WM3R3