Rubycon 400LLE2R2MEFC8X11.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400LLE2R2MEFC8X11.5.

IHS

Datasheet2 pages3 years ago

Farnell

Arrow.cn

Inventory History

3 month trend:
-47.78%

CAD Models

Download Rubycon 400LLE2R2MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.262
$ 0.262
Stock
76,882
8,809
8,809
Authorized Distributors
5
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
15000 hours
15000 hours
15000 hours
Ripple Current
40 mA
40 mA
40 mA
Height - Seated (Max)
13.0048 mm
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECA2WHG2R2
Cap Aluminum 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 29mA 2000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 450V 2.2muF ±20% 0.315Dia 8.00mm
2.2uF 450V ±20% 29mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2GHG2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 2.2muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1H2R2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cornell DubilierSK2R2M050ST
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 60.32 Ohm 23mA 2000h 85C Standard

Descriptions

Descriptions of Rubycon 400LLE2R2MEFC8X11.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Cap Aluminum Lytic 2.2uF 400V 20% (8 X 11.5mm) Radial 3.5mm 0.04A 15000h 105C Bulk
2.2¦ÌF 400V ¡À20% 3.5mm 15000h@ 105¡ãC 40mA@ 120Hz 8mm*11.5mm*13mm
CAP ALUM 2.2UF 20% 400V RADIAL
Radial Can LLE 400V 2.2muF ±20% 0.315Dia 8.00mm
CAP, ALU ELECT, 2.2UF, 400V, RAD; Product Range:RUBYCON - LLE Series; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Diameter:8mm; Height:11.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:3.5mm; Life Time @ Temperature:15000 hours @ 105°C; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; SVHC:No SVHC (19-Dec-2012); MSL:MSL 1 - Unlimited

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG