Panasonic ECA2WHG2R2

Cap Aluminum 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 29mA 2000h 105°C Bulk
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2WHG2R2.

Future Electronics

Datasheet5 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
+248%

CAD Models

Download Panasonic ECA2WHG2R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

2.2uF 450V ±20% 29mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2GHG2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 2.2muF ±20% 0.315Dia 8.00mm
PanasonicECA2WM2R2
Cap Aluminum 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 44mA 2000h 85°C Bulk
PanasonicECA-2WM2R2B
Panasonic ECA2WM2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
2.2uF 400V ±20% 15mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK2W2R2MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 450V 2.2muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic ECA2WHG2R2 provided by its distributors.

Cap Aluminum 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 29mA 2000h 105°C Bulk
Panasonic ECA2WHG2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminium electrolytic capacitor radial 2.2uF 450VDC
Aluminum Electrolytic Capacitors, 2.2uF, 450V, -25 to 105¡C
Panasonic SCT
ECA-NHG Series 450 V 2.2 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Radial Electrolytic
CAPACITOR ALUM ELEC, 2.2µF, 450VDC, RADIAL; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:450VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:12.5mm; Diameter:10mm; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR, 2.2UF, 450V; Capacitor Application:General Purpose; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; Life Time @ Temperature:2000 hours @ 85°C; Height:12.5mm; Diameter:10mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current:29mA; External Length / Height:12.5mm; Lead Diameter:0.6mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-25°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:NHG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:450V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2WHG2R2
  • ECA2WHG2R2.