Panasonic EEUFC1H2R2

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1H2R2.

Future Electronics

Datasheet10 pages10 years ago

Jameco (USA)

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-12.04%

CAD Models

Download Panasonic EEUFC1H2R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUVZ1H2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 2.2muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG500ELL2R2ME11D
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 20mA 1000h 105°C Bulk
NichiconUKT1H2R2MDD
2.2uF 50V 卤20% 20mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA1HHG2R2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUPW1H2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 2.2muF ±20% 0.197Dia 5.00mm
PanasonicECA-1HHG2R2I
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 18mA 1000h 105C Automotive Ammo

Descriptions

Descriptions of Panasonic EEUFC1H2R2 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Panasonic EEUFC1H2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 20%, 50V, RADIAL
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2mm 45mA 1000 hr 105°C Bulk
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 2.2 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,5X11,BULK
Aluminum Electrolytic Capacitors, 2.2uF, 50V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 50 V 2.2 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 2.2Uf, 20%, 50V, Radial; Capacitance:2.2Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Esr:-Rohs Compliant: Yes |Panasonic EEU-FC1H2R2.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H2R2
  • EEU-FC1H2R2.