Panasonic ECA-2GHG2R2

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 2.2muF ±20% 0.315Dia 8.00mm
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2GHG2R2.

Panasonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-31.35%

CAD Models

Download Panasonic ECA-2GHG2R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.161
$ 0.161
Stock
873,872
34,434
34,434
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
30 mA
30 mA
30 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

2.2uF 350V 卤20% 30mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2VHG2R2
Panasonic ECA2VHG2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA2WHG2R2
Cap Aluminum 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 29mA 2000h 105°C Bulk
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 35mA 2000h 85C Ammo
2.2uF 450V ±20% 29mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2VM2R2
Panasonic ECA2VM2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2GHG2R2B
Panasonic ECA2GHG2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2GHG2R2BJ
Cap Aluminum Lytic 2.2uF 400V 20% (8 X 11.5mm) Radial 5mm 30mA 2000h 105C Automotive T/R
2.2uF 450V 卤20% 44.8mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECA-2GHG2R2 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 2.2muF ±20% 0.315Dia 8.00mm
Cap Aluminum 2.2uF 400V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 30mA 2000 hr 105°C Bulk
Avnet Japan
Panasonic ECA2GHG2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap 2.2Uf 400Vdc 20% 8 X 11.5Mm Rdl 3.5Mm 30Ma 2000 Hr Rohs Compliant: Yes
Electrolytic capacitor; 2.2uF; 400V; 105deg.C; 8x11.5 r3.5mm; 2000h
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
ECA-NHG Series 400 V 2.2 uF Ø8x11.5mm LS=3.5mm 105°C Radial Electrolytic Cap
Aluminum Electrolytic Capacitors, 2.2uF, 400V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2GHG2R2.
  • ECA2GHG2R2
  • ECA2GHG2R2.