Rubycon 400BXW82MEFC12.5X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW82MEFC12.5X40.

IHS

Datasheet4 pages5 years ago

Farnell

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 1.512
$ 1.512
Stock
0
2,970
2,970
Authorized Distributors
1
5
5
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
650 µA
620 mA
620 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUCP2G820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 400V 82muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
United Chemi-ConEKXG451ELL820MMP1S
Cap Aluminum Lytic 82uF 450V 20% (18 X 35.5mm) Radial 7.5mm 715mA 10000h 105°C Bulk
Cap Aluminum Lytic 82uF 450V 20% (16 X 35mm) Radial 7.5mm 620mA 10000h 105C Bulk
NichiconUCP2W820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 82muF ±20% 0.630Dia 16.00mm
BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 82muF 450V

Descriptions

Descriptions of Rubycon 400BXW82MEFC12.5X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
CAP ALUM 82UF 400V 20% RADIAL
Aluminium Electrolytic Capacitor, Bxw Series, 82 - F, - 20%, 400 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400BXW82MEFC12.5X40
CAP, 82µF, 400V, 20%; Capacitance: 82µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 40mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400BXW82MEFC 12.5X40