Nichicon UCP2W820MHD

Aluminum Electrolytic Capacitor, 82UF 450 V, Cp Series 10000H 16 X 31.5MM
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCP2W820MHD.

Inventory History

3 month trend:
-55.36%

CAD Models

Download Nichicon UCP2W820MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 2.77
$ 2.77
Stock
22,026
12,987
12,987
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
640 mA
640 mA
640 mA
Height - Seated (Max)
33.5026 mm
33.5026 mm
33.5026 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
United Chemi-ConEKXG451ELL820MMP1S
Cap Aluminum Lytic 82uF 450V 20% (18 X 35.5mm) Radial 7.5mm 715mA 10000h 105°C Bulk
United Chemi-ConEKXG401ELL820MM25S
Cap Aluminum Lytic 82uF 400V 20% (18 X 25mm) Radial 7.5mm 610mA 10000h 105°C Bulk
United Chemi-ConEKXJ401ELL820MM25S
Cap Aluminum Lytic 82uF 400V 20%( 18 X 25mm) Radial 7.5mm 640mA 12000h 105C Automotive Bulk
Cap Aluminum Lytic 82uF 450V 20% (16 X 35mm) Radial 7.5mm 620mA 10000h 105C Bulk
NichiconUCP2G820MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 400 V, CP SERIES 10000H 12.5 X 40MM

Descriptions

Descriptions of Nichicon UCP2W820MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 450 V, CP SERIES 10000H 16 X 31.5MM
82uF 450V 卤20% 640mA@120Hz Plugin,D16xL33.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Al Electrolytic Cap 82μF 450V ±20% 7.5mm Pitch 10000h@105°C 640mA@120Hz 960mA@100kHz TH D16×L33.5mm H33.5mm
High voltage, MiniatureSized, Long Life Assurance Lead Type, 82 μ F, 450 V, RoHS
Nichicon SCT
CAP ALUM 82UF 20% 450V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL