Nichicon UCP2G820MHD

Aluminum Electrolytic Capacitor, 82UF 400 V, Cp Series 10000H 12.5 X 40MM
$ 1.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCP2G820MHD.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+45.35%

CAD Models

Download Nichicon UCP2G820MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.992
$ 1.52
$ 1.52
Stock
3,425
23,474
23,474
Authorized Distributors
6
4
4
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
620 mA
650 mA
650 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-09-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
United Chemi-ConEKXG451ELL820MMP1S
Cap Aluminum Lytic 82uF 450V 20% (18 X 35.5mm) Radial 7.5mm 715mA 10000h 105°C Bulk
Cap Aluminum Lytic 82uF 450V 20% (16 X 35mm) Radial 7.5mm 620mA 10000h 105C Bulk
Cap Aluminum Lytic 82uF 450V 20% (14.5 X 40mm) Radial 7.5mm 670mA 12000h 105C
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 450 V, GR SERIES 10000H 25 (DIA.) X 35MM
NichiconUCP2W820MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 450 V, CP SERIES 10000H 16 X 31.5MM

Descriptions

Descriptions of Nichicon UCP2G820MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 400 V, CP SERIES 10000H 12.5 X 40MM
82uF 400V 卤20% 620mA@120Hz Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Al Electrolytic Cap 82μF 400V ±20% 5mm Pitch 10000h@105°C 620mA@120Hz 930mA@100kHz TH D12.5×L40mm H42mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL