Rubycon 450BXW82MEFC16X35

Cap Aluminum Lytic 82uF 450V 20% (16 X 35mm) Radial 7.5mm 620mA 10000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW82MEFC16X35.

IHS

Datasheet4 pages5 years ago

element14 APAC

Newark

CAD Models

Download Rubycon 450BXW82MEFC16X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.635
Stock
1
1,734
Authorized Distributors
1
4
Capacitance
82 µF
82 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
12000 hours
Ripple Current
690 µA
690 mA
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEKXG401EC3820MM25S
Cap Aluminum 82uF 400V 20% (18 X 25mm) Radial 3.5mm 610mA 10000h 105°C Bulk
Cap Aluminum Lytic 82uF 400V 20% (14.5 X 35mm) Radial 7.5mm 670mA 12000h 105C
United Chemi-ConEKXG451ELL820MMP1S
Cap Aluminum Lytic 82uF 450V 20% (18 X 35.5mm) Radial 7.5mm 715mA 10000h 105°C Bulk
NichiconUCP2G820MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 400 V, CP SERIES 10000H 12.5 X 40MM
NichiconUCP2W820MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 450 V, CP SERIES 10000H 16 X 31.5MM
United Chemi-ConEKXG401EC5820MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF

Descriptions

Descriptions of Rubycon 450BXW82MEFC16X35 provided by its distributors.

Cap Aluminum Lytic 82uF 450V 20% (16 X 35mm) Radial 7.5mm 620mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
CAP ALUM 82UF 20% 450V RADIAL
CAP, 82µF, 450V, 20%
Capacitor Alum Elect, 82Uf, 450V, 20%, Radial; Capacitance:82Μf; Voltage Rating:450V; Product Range:bxw Series; Capacitance Tolerance:± 20%; Capacitor Terminals:radial Leaded; Diameter:16Mm; Lead Spacing:7.5Mm; Height:35Mm; Esr:- Rohs Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG