Rubycon 400BXW100MEFR14.5X45

Cap Aluminum Lytic 100uF 400V 20% (14.5 X 45mm) Radial 7.5mm 785mA 12000h 105C
$ 1.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW100MEFR14.5X45.

IHS

Datasheet4 pages3 years ago

element14 APAC

CAD Models

Download Rubycon 400BXW100MEFR14.5X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.634
$ 1.352
Stock
1
24,055
Authorized Distributors
3
5
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
785 mA
785 mA
Height - Seated (Max)
46.99 mm
46.5074 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 100muF 450V
United Chemi-ConEKXJ421ELL101MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
United Chemi-ConEKXJ421ELL101MU50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
United Chemi-ConEKXJ451ELL101MMP1S
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 450V, 20%, RADIAL

Descriptions

Descriptions of Rubycon 400BXW100MEFR14.5X45 provided by its distributors.

Cap Aluminum Lytic 100uF 400V 20% (14.5 X 45mm) Radial 7.5mm 785mA 12000h 105C
100uF 400V ±20% 785mA@120Hz Plugin,D14.5xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP, ALU ELEC, 100UF, 400V, RADIAL
CAP ALUM 100UF 20% 400V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG