Rubycon 450BXW100MEFR16X45

Cap Aluminum Lytic 100uF 450V 20% (16 X 45mm) Radial 7.5mm 840mA 12000h 105C
$ 2.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW100MEFR16X45.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-14.71%

CAD Models

Download Rubycon 450BXW100MEFR16X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 100uF 400V 20% (14.5 X 45mm) Radial 7.5mm 785mA 12000h 105C
United Chemi-ConEKXJ401ELL101MLP1S
100uF 400V ±20% 760mA@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ351ELL101MLN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Lytic 100uF 400V 20% (14.5 X 40mm) Radial 7.5mm 760mA 12000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
United Chemi-ConEKXJ351ELL101MUP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 450BXW100MEFR16X45 provided by its distributors.

Cap Aluminum Lytic 100uF 450V 20% (16 X 45mm) Radial 7.5mm 840mA 12000h 105C
100uF 450V ±20% 840mA@120Hz Plugin,D16xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
100μF 450V ±20%, 7.5mm Pitch, 12000h@105°C, 1.89A@100kHz, 840mA@120Hz, TH, D16×L45mm H47mm
CAP, 100µF, 450V, 20%; Capacitance: 100µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG