Rubycon 450TXW100MEFC18X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450TXW100MEFC18X35.

IHS

Datasheet4 pages14 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 450TXW100MEFC18X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.294
Stock
3,158
201,411
Authorized Distributors
0
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
2000 hours
Ripple Current
740 mA
650 mA
Height - Seated (Max)
37.4904 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-10-02
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
United Chemi-ConEKXJ351ELL101MLN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Lytic 100uF 400V 20% (18 X 30mm) Radial 7.5mm 740mA 12000h 105C Bulk
United Chemi-ConEKXJ351ELL101MUP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
United Chemi-ConEKXJ401ELL101MLP1S
100uF 400V ±20% 760mA@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 100uF 400V 20% (14.5 X 40mm) Radial 7.5mm 760mA 12000h 105C

Descriptions

Descriptions of Rubycon 450TXW100MEFC18X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 450V 20%( 18 X 35mm) Radial 7.5mm 740mA 12000h 105C
RUBYCON - 450TXW100MEFC18X35 - CAPACITOR ALUM ELEC; 100UF; 450V; 20%; RADIAL
Aluminum Electrolytic Capacitor, 100Uf, 450V, 20%, Radial; Rango De Producto:Serie Txw; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:35Mm |Rubycon 450TXW100MEFC18X35
CAP, 100µF, 450V, 20%; Capacitance:100µF; Voltage Rating:450V; Product Range:TXW Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:18mm; Lead Spacing:7.5mm; Height:35mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450TXW100MEFC 18X35