Rubycon 400BXC15MEFC12.5X20

BXC Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 15muF 400V
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXC15MEFC12.5X20.

IHS

Datasheet2 pages9 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 400BXC15MEFC12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.539
$ 0.539
Stock
34,265
44,699
44,699
Authorized Distributors
4
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
165 mA
164 mA
164 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ421ELL150MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 15uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 15muF 450V
NichiconUCY2G150MPD
Cap Aluminum Lytic 15uF 400V 20% (10 X 20mm) Radial 5mm 180mA 12000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF
PanasonicEEUEE2G150
Panasonic EEUEE2G150 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 400BXC15MEFC12.5X20 provided by its distributors.

BXC Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 15muF 400V
Aluminum Electrolytic Capacitor, 15Uf, 400V, 20%, Radial
15uF 400V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
CAP ALUM 15UF 20% 400V RADIAL / 15 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400BXC15MEFC 12.5X20