Nichicon UCY2G150MPD

Cap Aluminum Lytic 15uF 400V 20% (10 X 20mm) Radial 5mm 180mA 12000h 105C Automotive Bulk
$ 0.517
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2G150MPD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet2 pages11 years ago

Burklin Elektronik

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UCY2G150MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.534
Stock
68,658
23,917
Authorized Distributors
6
6
Capacitance
15 µF
15 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
180 mA
180 mA
Height - Seated (Max)
21.4884 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUCY2V150MPD
Aluminum Electrolytic Capacitors - Radial Leaded 350volts 15uF 105degC AEC-Q200
United Chemi-ConEKXJ421ELL150MJ25S
Cap Aluminum Lytic 15uF 420V 20%( 10 X 25mm) Radial 5mm 185mA 12000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF
BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 15muF 450V
PanasonicEEUEE2W150
Panasonic EEUEE2W150 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UCY2G150MPD provided by its distributors.

Cap Aluminum Lytic 15uF 400V 20% (10 X 20mm) Radial 5mm 180mA 12000h 105C Automotive Bulk
15uF 400V 卤20% 180mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
CY Series 15 F 400 V 105 °C Ø 10 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap
In-Line Aluminum Electrolytic Capacitor
Capacitor Alum Elect, 15Uf, 400V, 20%, Radial; Capacitance:15Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UCY2G150MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL