Panasonic EEUEE2G150

Panasonic EEUEE2G150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2G150.

IHS

Datasheet11 pages10 years ago

Newark

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-36.51%

CAD Models

Download Panasonic EEUEE2G150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.608
$ 0.607
$ 0.607
Stock
11,608
29,839
29,839
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
590 mA
164 mA
164 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

15 F 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C
PanasonicEEU-ED2W150
Cap Aluminum 15uF 450V 20% (12.5 X 25mm) Radial 5mm 560mA 10000h 105°C Bulk
NichiconUCS2W150MHD
Cap Aluminum Lytic 15uF 450V 20%( 12.5 X 25mm) Radial 5mm 600mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
15uF 450V ±20% 190mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCS2G150MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 15UF 400 V DC, CS SERIES 10000H 12.5(DIA.)X20MM

Descriptions

Descriptions of Panasonic EEUEE2G150 provided by its distributors.

Panasonic EEUEE2G150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 15uF 400V 20% (12.5 X 20mm) Radial 5mm 590mA 10000h 105C Bulk
Panasonic EEU-EE2G150 Electrolytic Capacitor Radial 15µF 400V 12.5mm 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 15uF, 400V, -25 to 105¡C
Panasonic SCT
15μF 400V ±20% 5mm 10000h@ 105°C 206.5mA@ 120Hz,590mA@ 100kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*22mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2G150