Rubycon 450BXF15M16X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXF15M16X16.

IHS

Datasheet2 pages14 years ago

Farnell

element14 APAC

CAD Models

Download Rubycon 450BXF15M16X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-06-30

Related Parts

Cap Aluminum Lytic 15uF 450V 20% (16 X 16mm) Radial 7.5mm 210mA 10000h 105C
United Chemi-ConEKXG401ELL150MK20S
Cap Aluminum Lytic 15uF 400V 20% (12.5 X 20mm) Radial 5mm 220mA 10000h 105°C Bulk
NichiconUCY2V150MPD
Aluminum Electrolytic Capacitors - Radial Leaded 350volts 15uF 105degC AEC-Q200
15uF 450V ±20% 190mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
PanasonicEEUEE2G150
Panasonic EEUEE2G150 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 450BXF15M16X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF
Aluminium Electrolytic Capacitor, Bxf Series, 15 - F, - 20%, 450 V, 16 Mm, Radial Leaded Rohs Compliant: Yes
CAP ALUM 15UF 20% 450V RADIAL
CAP, 15µF, 450V, 20%; Capacitance: 15µF; Voltage Rating: 450V; Product Range: BXF Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 16mm; Operating Temperature
new, original packaged

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450 BXF 15 M 16X16