Rubycon 35ZLJ820M12.5X20

ZLJ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 820muF 35V
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLJ820M12.5X20.

IHS

Datasheet4 pages3 years ago

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
+91.92%

CAD Models

Download Rubycon 35ZLJ820M12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 0.564
$ 0.564
Stock
6,845
4,160
4,160
Authorized Distributors
6
5
5
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
6000 hours
6000 hours
Ripple Current
1.56 A
1.635 A
1.635 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUHW1V821MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 35V 820muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1E821
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 820muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FR1E821B
Panasonic EEUFR1E821B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 820muF ±20% 0.394Dia 10.00mm
820uF 16V ±20% 1.96A@100kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHW1E821MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 25V 820muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 35ZLJ820M12.5X20 provided by its distributors.

ZLJ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 820muF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum Lytic 820uF 35V 20%( 12.5 X 20mm) Radial 5mm 2600mA 10000h 105C Bulk
820¦ÌF 35V ¡À20% 5mm 10000h@ 105¡ãC 1.56A@ 120Hz,2.6A@ 100 kHz ,D12.5xL20mm 12.5mm*22mm
820uF 35V 25mΩ ±20% 1.56A@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor Al 105deg 820uF 35V 12.5X20
CAP ALUM 820UF 20% 35V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZLJ820M 12.5X20